C01630D00610010 | |
---|---|
DigiKey Part Number | 361-1368-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C01630D00610010 |
Description | CONN PLUG FMALE 7P SILVER SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | C01630D00610010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | Cable Clamp | |
Current Rating (Amps) | 12A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.79000 | ¥146.79 |
10 | ¥127.21900 | ¥1,272.19 |
25 | ¥120.57920 | ¥3,014.48 |
50 | ¥118.83200 | ¥5,941.60 |
100 | ¥104.85070 | ¥10,485.07 |
250 | ¥97.86088 | ¥24,465.22 |
500 | ¥95.76408 | ¥47,882.04 |