C01620D00311012 | |
---|---|
DigiKey Part Number | 361-1365-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C01620D00311012 |
Description | CONN PLUG FMALE 4P SILVER SCREW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | C01620D00311012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | Cable Clamp, Strain Relief | |
Current Rating (Amps) | 16A | |
Voltage Rating | 400V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.65000 | ¥128.65 |
10 | ¥113.99300 | ¥1,139.93 |
25 | ¥109.60760 | ¥2,740.19 |
50 | ¥105.22340 | ¥5,261.17 |
100 | ¥99.37800 | ¥9,937.80 |
250 | ¥90.60964 | ¥22,652.41 |
500 | ¥84.76394 | ¥42,381.97 |