ATP13-4P-BM03GRY | |
---|---|
DigiKey Part Number | 889-ATP13-4P-BM03GRY-ND |
Manufacturer | |
Manufacturer Product Number | ATP13-4P-BM03GRY |
Description | 4 POSITION 90DEG PCB FLANGE MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole, Right Angle 4 position 0.264" (6.71mm) |
Datasheet | Datasheet |
EDA/CAD Models | ATP13-4P-BM03GRY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.146" (3.70mm) | |
Overall Contact Length | - | |
Insulation Height | 1.437" (36.50mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Lock, Mounting Flange, Sealed | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | IP67 | |
Material Flammability Rating | - | |
Insulation Color | Gray | |
Current Rating (Amps) | 25A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.23000 | ¥145.23 |
10 | ¥125.86500 | ¥1,258.65 |
25 | ¥119.29160 | ¥2,982.29 |
50 | ¥117.56280 | ¥5,878.14 |
100 | ¥103.73170 | ¥10,373.17 |
300 | ¥96.81630 | ¥29,044.89 |
500 | ¥94.74164 | ¥47,370.82 |