Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200 In Stock | 1 : ¥111.08000 Box | Box | Active | Receptacle | Male Pin | 0.264" (6.70mm) | 4 | 2 | 0.402" (10.20mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Latch Holder | - | 0.181" (4.60mm) | 1.520" (38.60mm) | 1.339" (34.00mm) | Circular | Tin | - | Tin | Copper Alloy | Thermoplastic | Board Lock, Mounting Flange, Sealed | -55°C ~ 125°C | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | Gray | 25A | 250V | |||
73 In Stock | 1 : ¥128.98000 Bulk | Bulk | Active | Receptacle | Male Pin | 0.264" (6.71mm) | 4 | 2 | 0.276" (7.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Holder | - | 0.146" (3.70mm) | - | 1.437" (36.50mm) | Circular | Tin | - | Tin | Copper Alloy | Thermoplastic | Board Lock, Mounting Flange, Sealed | -55°C ~ 125°C | IP67 | - | Black | 25A | 250V | |||
79 In Stock | 1 : ¥90.64000 Bulk | Bulk | Active | Receptacle | Male Pin | 0.264" (6.71mm) | 4 | 2 | 0.276" (7.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Holder | - | 0.146" (3.70mm) | - | 1.437" (36.50mm) | Circular | Tin | - | Tin | Copper Alloy | Thermoplastic | Board Lock, Mounting Flange, Potting Wall, Sealed | -55°C ~ 125°C | IP67 | - | Black | 25A | 250V |