AT06-12SD-SR2BR | |
---|---|
DigiKey Part Number | AT06-12SD-SR2BR-ND |
Manufacturer | |
Manufacturer Product Number | AT06-12SD-SR2BR |
Description | CONN PLUG HSG 12POS 14-20AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Brown |
Datasheet | Datasheet |
EDA/CAD Models | AT06-12SD-SR2BR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Brown | |
Features | Cap (Cover), Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.32000 | ¥69.32 |
10 | ¥62.68600 | ¥626.86 |
25 | ¥59.21760 | ¥1,480.44 |
50 | ¥57.77380 | ¥2,888.69 |
100 | ¥54.88490 | ¥5,488.49 |
300 | ¥49.10773 | ¥14,732.32 |
500 | ¥46.21900 | ¥23,109.50 |
1,000 | ¥40.44162 | ¥40,441.62 |