AT04-12PC-LE07 | |
---|---|
DigiKey Part Number | 889-3409-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PC-LE07 |
Description | CONN RCPT HSG 12POS FLANGE MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PC-LE07 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Green | |
Features | Cap (Cover), Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.67000 | ¥39.67 |
10 | ¥35.87300 | ¥358.73 |
25 | ¥33.88520 | ¥847.13 |
50 | ¥33.06020 | ¥1,653.01 |
100 | ¥31.40690 | ¥3,140.69 |
300 | ¥29.10227 | ¥8,730.68 |