AT04-12PA-PM16 | |
---|---|
DigiKey Part Number | 889-AT04-12PA-PM16-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PA-PM16 |
Description | CONN RCPT HSG 12POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PA-PM16 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | IP67, Mounting Flange, Reduced Wire Seals, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.95000 | ¥43.95 |
10 | ¥39.76200 | ¥397.62 |
25 | ¥37.56840 | ¥939.21 |
50 | ¥36.65100 | ¥1,832.55 |
150 | ¥34.81867 | ¥5,222.80 |
300 | ¥32.26317 | ¥9,678.95 |