AT04-12PA-LE14 | |
---|---|
DigiKey Part Number | 889-3427-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PA-LE14 |
Description | CONN RCPT HSG 12POS FLANGE MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PA-LE14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.02000 | ¥38.02 |
10 | ¥34.39100 | ¥343.91 |
25 | ¥32.49000 | ¥812.25 |
50 | ¥31.69820 | ¥1,584.91 |
100 | ¥30.11290 | ¥3,011.29 |
300 | ¥27.90327 | ¥8,370.98 |