AHDP04-24-18PN-SRA | |
---|---|
DigiKey Part Number | 889-AHDP04-24-18PN-SRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP04-24-18PN-SRA |
Description | CONN RCPT HSG MALE 18POS PNL MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP04-24-18PN-SRA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 18 | |
Shell Size - Insert | 24-18 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 8 (1), 12 (3), 16 (14) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included; Jam Nut Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.88000 | ¥103.88 |
10 | ¥92.08500 | ¥920.85 |
25 | ¥88.54520 | ¥2,213.63 |
50 | ¥85.00360 | ¥4,250.18 |
100 | ¥80.28120 | ¥8,028.12 |
400 | ¥73.19760 | ¥29,279.04 |
800 | ¥64.69724 | ¥51,757.79 |
1,200 | ¥62.80827 | ¥75,369.92 |