AHDP02-24-29PR-SRA | |
---|---|
DigiKey Part Number | 889-AHDP02-24-29PR-SRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP02-24-29PR-SRA |
Description | 29 POSITIONS, SEALED PANEL MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 29 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP02-24-29PR-SRA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 29 | |
Shell Size - Insert | 24-29 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 (4), 16 (19), 20 (6) | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.39000 | ¥108.39 |
10 | ¥96.10600 | ¥961.06 |
25 | ¥92.40840 | ¥2,310.21 |
50 | ¥88.71360 | ¥4,435.68 |
100 | ¥83.78460 | ¥8,378.46 |
400 | ¥76.39173 | ¥30,556.69 |
800 | ¥67.52039 | ¥54,016.31 |
1,200 | ¥65.54898 | ¥78,658.78 |