ACJC10AH BULK | |
---|---|
DigiKey Part Number | 889-ACJC10AHBULK-ND |
Manufacturer | |
Manufacturer Product Number | ACJC10AH BULK |
Description | 1/4" STEREO/XLR PCB 10 SKT LOW P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack, Dual Stereo (3 Conductor, TRS) Connector Kinked Pin, Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Phone Jack, Dual | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | 3 Conductors, 11 Contacts | |
Internal Switch(s) | Three Switches | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Kinked Pin, Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | - | |
Current Rating (Amps) | 7.5 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Gold, Silver | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Contact Material | Brass, Bronze | |
Cable Opening | - | |
Panel Hole Size | 0.937" (23.80mm) | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.91000 | ¥22.91 |
10 | ¥20.77100 | ¥207.71 |
25 | ¥19.67080 | ¥491.77 |
50 | ¥19.21260 | ¥960.63 |
100 | ¥18.29800 | ¥1,829.80 |
250 | ¥16.10764 | ¥4,026.91 |