ACJS-MHDCM | |
---|---|
DigiKey Part Number | 889-ACJS-MHDCM-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACJS-MHDCM |
Description | 1/4" PHONE TRS DUAL COMP PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack, Dual Stereo (3 Conductor, TRS) Connector Press-Fit, Solder |
Datasheet | Datasheet |
EDA/CAD Models | ACJS-MHDCM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack, Dual | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | 3 Conductors, 6 Contacts | |
Internal Switch(s) | Three Switches | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Press-Fit, Solder | |
Shielding | Unshielded | |
Features | Mounting Hardware, Thread Lock | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | 34V | |
Current Rating (Amps) | 10 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | - | |
Body Color | Silver, Black | |
Includes | - | |
Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | 0.394" (10.00mm) | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.64000 | ¥40.64 |
10 | ¥36.89500 | ¥368.95 |
25 | ¥34.94080 | ¥873.52 |
50 | ¥34.12980 | ¥1,706.49 |
100 | ¥32.50430 | ¥3,250.43 |
250 | ¥28.44140 | ¥7,110.35 |
500 | ¥27.62862 | ¥13,814.31 |
1,000 | ¥23.56559 | ¥23,565.59 |
3,000 | ¥21.94037 | ¥65,821.11 |