ACJS-MHD | |
---|---|
DigiKey Part Number | 889-ACJS-MHD-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACJS-MHD |
Description | 1/4"PHONE STEREO METAL DUAL PC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack, Dual Stereo (3 Conductor, TRS) Connector Press-Fit, Solder |
Datasheet | Datasheet |
EDA/CAD Models | ACJS-MHD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack, Dual | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | 3 Conductors, 6 Contacts | |
Internal Switch(s) | Three Switches | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Press-Fit, Solder | |
Shielding | Unshielded | |
Features | Mounting Hardware, Thread Lock | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | 34V | |
Current Rating (Amps) | 10 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | 0.449" (11.40mm) | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.40000 | ¥34.40 |
10 | ¥31.24500 | ¥312.45 |
25 | ¥29.59360 | ¥739.84 |
50 | ¥28.90400 | ¥1,445.20 |
100 | ¥27.52810 | ¥2,752.81 |
250 | ¥24.08704 | ¥6,021.76 |
500 | ¥23.39892 | ¥11,699.46 |
1,000 | ¥19.95789 | ¥19,957.89 |
3,000 | ¥18.58149 | ¥55,744.47 |