SMP-MSCM-PCS-12 | |
---|---|
DigiKey Part Number | 115-SMP-MSCM-PCS-12-ND |
Manufacturer | |
Manufacturer Product Number | SMP-MSCM-PCS-12 |
Description | RF CONNECTOR SMP STRAIGHT PCB CA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-MSCM-PCS-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 20 GHz | |
Number of Ports | 1 | |
Features | Catcher's Mitt | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.89000 | ¥62.89 |
10 | ¥56.84500 | ¥568.45 |
25 | ¥53.69880 | ¥1,342.47 |
50 | ¥52.38840 | ¥2,619.42 |
100 | ¥49.76870 | ¥4,976.87 |
250 | ¥44.52996 | ¥11,132.49 |
500 | ¥41.91072 | ¥20,955.36 |
1,000 | ¥36.67188 | ¥36,671.88 |