FKCP03401A | |
---|---|
DigiKey Part Number | 115-FKCP03401ATR-ND - Tape & Reel (TR) 115-FKCP03401ACT-ND - Cut Tape (CT) 115-FKCP03401ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FKCP03401A |
Description | MALE CONTACT ON REELS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Coax Solder SMB, Fakra |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Cable Group | RG-174, 188, 316, RG-59, 71 | |
Center Conductor Diameter | - | |
Wire Gauge | - | |
Contact Termination | Solder | |
Pin or Socket | Pin | |
Type | SMB, Fakra | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.17700 | ¥31.77 |
25 | ¥2.90280 | ¥72.57 |
50 | ¥2.73220 | ¥136.61 |
100 | ¥2.61810 | ¥261.81 |
250 | ¥2.39068 | ¥597.67 |
500 | ¥2.27690 | ¥1,138.45 |
1,000 | ¥1.87840 | ¥1,878.40 |
2,500 | ¥1.70767 | ¥4,269.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.76659 | ¥8,832.95 |
10,000 | ¥1.64475 | ¥16,447.50 |
15,000 | ¥1.62039 | ¥24,305.85 |
25,000 | ¥1.58384 | ¥39,596.00 |