2203270-4 | |
---|---|
DigiKey Part Number | 17-2203270-4TR-ND - Tape & Reel (TR) 17-2203270-4CT-ND - Cut Tape (CT) 17-2203270-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2203270-4 |
Description | CENTER CONTACT, IN-LINE FEMALE, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Coax Gold Crimp SMB, Fakra |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Cable Group | RG-174, 316 | |
Center Conductor Diameter | - | |
Wire Gauge | - | |
Contact Termination | Crimp | |
Pin or Socket | Socket | |
Type | SMB, Fakra | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.24100 | ¥22.41 |
25 | ¥2.23320 | ¥55.83 |
50 | ¥2.20360 | ¥110.18 |
100 | ¥2.03690 | ¥203.69 |
250 | ¥1.67380 | ¥418.45 |
500 | ¥1.58088 | ¥790.44 |
1,000 | ¥1.46931 | ¥1,469.31 |
2,500 | ¥1.42279 | ¥3,556.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥1.15312 | ¥17,296.80 |
30,000 | ¥1.15091 | ¥34,527.30 |