FKCP08402 | |
---|---|
DigiKey Part Number | 115-FKCP08402TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FKCP08402 |
Description | FEMALE FAKRA CONTACT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Coax Gold Solder SMB, Fakra |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Cable Group | RG-174, 188, 316 | |
Center Conductor Diameter | - | |
Wire Gauge | - | |
Contact Termination | Solder | |
Pin or Socket | Socket | |
Type | SMB, Fakra | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.04395 | ¥10,219.75 |