A-1PA-113-410B2 | |
---|---|
DigiKey Part Number | ARF2195-ND |
Manufacturer | |
Manufacturer Product Number | A-1PA-113-410B2 |
Description | CBL ASSY U.FL UMCC PLG-PL 16.14" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC 1.13mm OD Coaxial Cable 16.14" (410.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to U.FL (UMCC), AMC | |
1st Connector | U.FL (UMCC), AMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC), AMC Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 16.14" (410.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.75000 | ¥67.75 |
10 | ¥61.27200 | ¥612.72 |
25 | ¥57.88120 | ¥1,447.03 |
50 | ¥56.46880 | ¥2,823.44 |
100 | ¥53.64520 | ¥5,364.52 |
300 | ¥47.99857 | ¥14,399.57 |
500 | ¥45.17506 | ¥22,587.53 |
1,000 | ¥39.52818 | ¥39,528.18 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/123/233/A-1PA-113-xxx-B2_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/123/233/A-1PA-113-xxx-B2_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/123/233/A-1PA-113-xxx-B2_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/123/233/A-1PA-113-xxx-B2_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/123/233/A-1PA-113-xxx-B2_tmb.jpg)