A-1PA-113-370B2 | |
---|---|
DigiKey Part Number | ARF2192-ND |
Manufacturer | |
Manufacturer Product Number | A-1PA-113-370B2 |
Description | CBL ASSY U.FL UMCC PLG-PL 14.56" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC 1.13mm OD Coaxial Cable 14.56" (369.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to U.FL (UMCC), AMC | |
1st Connector | U.FL (UMCC), AMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC), AMC Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 14.56" (369.70mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥53.34490 | ¥5,334.49 |
300 | ¥47.72950 | ¥14,318.85 |
500 | ¥44.92192 | ¥22,460.96 |
1,000 | ¥39.30668 | ¥39,306.68 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/123/233/A-1PA-113-xxx-B2_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/123/233/A-1PA-113-xxx-B2_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/123/233/A-1PA-113-xxx-B2_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/123/233/A-1PA-113-xxx-B2_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/123/233/A-1PA-113-xxx-B2_tmb.jpg)