60030-000

DigiKey Part Number
60030-000-ND
Manufacturer
Manufacturer Product Number
60030-000
Description
CONN STRN RELIEF FOR RG-59 CABLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For RG-59 Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Connector Style
-
Accessory Type
Strain Relief
For Use With/Related Products
RG-59 Cable
Body Material
Polyvinyl Chloride (PVC)
Body Finish
-
Features
-
Color
Black
Center Contact Material
-
Center Contact Finish
-
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.24000¥7.24
10¥6.11300¥61.13
25¥5.86320¥146.58
50¥5.73940¥286.97
100¥5.49000¥549.00
300¥4.99120¥1,497.36
500¥4.49208¥2,246.04
1,000¥3.99296¥3,992.96
2,500¥3.61864¥9,046.60
Manufacturers Standard Package