115101-20-120 | |
---|---|
DigiKey Part Number | ACX1804-ND |
Manufacturer | |
Manufacturer Product Number | 115101-20-120 |
Description | CBL ASSY BNC PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-59 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 120.0" (3.0m) 10.0' | |
Cable Type | RG-59 | |
Cable Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥217.92000 | ¥217.92 |
10 | ¥190.78900 | ¥1,907.89 |
25 | ¥182.54240 | ¥4,563.56 |
50 | ¥176.65360 | ¥8,832.68 |
100 | ¥170.76600 | ¥17,076.60 |
250 | ¥161.34444 | ¥40,336.11 |
500 | ¥156.63376 | ¥78,316.88 |