47-20004 | |
---|---|
DigiKey Part Number | ACX2039-ND |
Manufacturer | |
Manufacturer Product Number | 47-20004 |
Description | TOOL DIE SET .178/.128/.068 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF Connectors | |
Specifications | Hex - 0.068", 0.128", 0.178" | |
Compatible Tools | 47-10000 | |
Cable Group | RG-174, 178, 179, 180, 187, 188, 195, 196, 316, LMR100 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥387.82000 | ¥387.82 |
5 | ¥366.24600 | ¥1,831.23 |
10 | ¥344.69700 | ¥3,446.97 |
25 | ¥333.92600 | ¥8,348.15 |