47-20000 | |
---|---|
DigiKey Part Number | ARF2766-ND |
Manufacturer | |
Manufacturer Product Number | 47-20000 |
Description | TOOL DIE SET .255/.213/.068 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF Connectors | |
Specifications | Hex - 0.068", 0.213", 0.255" | |
Compatible Tools | 47-10000 | |
Cable Group | RG-55, 58, 59, 62, 141, 142, 223, 303, 400, 8X, LMR195, LMR200, LMR240 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥383.62000 | ¥383.62 |
5 | ¥362.32600 | ¥1,811.63 |
10 | ¥341.00500 | ¥3,410.05 |
25 | ¥330.34960 | ¥8,258.74 |