47-20002 | |
---|---|
DigiKey Part Number | ARF2765-ND |
Manufacturer | |
Manufacturer Product Number | 47-20002 |
Description | TOOL DIE SET .213/.178/.068/.042 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF Connectors | |
Specifications | Hex - 0.042", 0.068", 0.178", 0.213" | |
Compatible Tools | 47-10000 | |
Cable Group | RG-55, 58, 141, 142, 174, 179, 187, 188, 223, 316, 400 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥386.06000 | ¥386.06 |
5 | ¥364.62800 | ¥1,823.14 |
10 | ¥343.18400 | ¥3,431.84 |
25 | ¥332.45600 | ¥8,311.40 |