255110-01-24.00 | |
---|---|
DigiKey Part Number | ACX1773-ND |
Manufacturer | |
Manufacturer Product Number | 255110-01-24.00 |
Description | CBL ASSY MCX PLUG TO SCKT 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MCX to MCX RG-316 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | MCX to MCX | |
1st Connector | MCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MCX Socket | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.89000 | ¥176.89 |
10 | ¥154.87500 | ¥1,548.75 |
25 | ¥148.17960 | ¥3,704.49 |
50 | ¥143.39940 | ¥7,169.97 |
100 | ¥138.61840 | ¥13,861.84 |
250 | ¥130.97056 | ¥32,742.64 |
500 | ¥127.14674 | ¥63,573.37 |