ADAPT/MCXF/SMAM | |
---|---|
DigiKey Part Number | ADAPT/MCXF/SMAM-ND |
Manufacturer | |
Manufacturer Product Number | ADAPT/MCXF/SMAM |
Description | CONN ADAPT MCX JACK TO SMA PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector MCX Jack, Female Socket To SMA Plug, Male Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | - | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | MCX Jack, Female Socket | |
Convert To (Adapter End) | SMA Plug, Male Pin | |
Impedance | - | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.09000 | ¥55.09 |
10 | ¥49.84200 | ¥498.42 |
25 | ¥47.08480 | ¥1,177.12 |
50 | ¥45.93720 | ¥2,296.86 |
100 | ¥43.64000 | ¥4,364.00 |
300 | ¥39.04667 | ¥11,714.00 |
500 | ¥36.74972 | ¥18,374.86 |
1,000 | ¥32.15600 | ¥32,156.00 |
2,500 | ¥30.54819 | ¥76,370.48 |