255110-01-36.00 | |
---|---|
DigiKey Part Number | ACX1774-ND |
Manufacturer | |
Manufacturer Product Number | 255110-01-36.00 |
Description | CBL ASSY MCX PLUG TO SCKT 36" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MCX to MCX RG-316 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | MCX to MCX | |
1st Connector | MCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MCX Socket | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥198.78000 | ¥198.78 |
10 | ¥174.02800 | ¥1,740.28 |
25 | ¥166.50800 | ¥4,162.70 |
50 | ¥161.13460 | ¥8,056.73 |
100 | ¥155.76480 | ¥15,576.48 |
250 | ¥147.17052 | ¥36,792.63 |
500 | ¥142.87356 | ¥71,436.78 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/401/868/MFG_255110-01-48.00_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/401/868/MFG_255110-01-48.00_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/401/868/MFG_255110-01-48.00_tmb.jpg)