245130-01-06.00 | |
---|---|
DigiKey Part Number | ACX2527-ND |
Manufacturer | |
Manufacturer Product Number | 245130-01-06.00 |
Description | CBL ASSY SMA-MCX JACK-PLUG 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MCX RG-316 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to MCX | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥190.03000 | ¥190.03 |
10 | ¥164.66200 | ¥1,646.62 |
25 | ¥156.07040 | ¥3,901.76 |
50 | ¥153.80720 | ¥7,690.36 |
100 | ¥135.71160 | ¥13,571.16 |
250 | ¥126.66444 | ¥31,666.11 |
500 | ¥123.95038 | ¥61,975.19 |