1002857 | |
---|---|
DigiKey Part Number | 478-1002857-ND |
Manufacturer | |
Manufacturer Product Number | 1002857 |
Description | RF ANT 1.575GHZ/1.602GHZ HELICAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.575GHz, 1.602GHz GLONASS, GPS Helical RF Antenna 1.57GHz ~ 1.58GHz -3dB SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.602GHz | |
Frequency Range | 1.57GHz ~ 1.58GHz | |
Antenna Type | Helical | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | -3dB | |
Power - Max | 2 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP68 | |
Mounting Type | Connector Mount | |
Height (Max) | 1.382" (35.10mm) | |
Applications | GLONASS, GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥378.39000 | ¥378.39 |
10 | ¥353.03800 | ¥3,530.38 |
60 | ¥338.24400 | ¥20,294.64 |
120 | ¥306.53358 | ¥36,784.03 |
240 | ¥295.96346 | ¥71,031.23 |