162108B | |
---|---|
DigiKey Part Number | ARF2989-ND |
Manufacturer | |
Manufacturer Product Number | 162108B |
Description | CONN TWINAX PLUG STR SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC, Twinaxial Connector Plug, Female Socket and Male Pin 78 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket and Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 78 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-108A | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | Weatherproof | |
Center Contact Material | Brass; Phosphor Bronze | |
Includes | 4 pcs - 1 Connector, Contact Assembly, 1 Ferrule, 1 Insulator | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.09000 | ¥77.09 |
10 | ¥69.35600 | ¥693.56 |
25 | ¥65.33360 | ¥1,633.34 |
50 | ¥63.65880 | ¥3,182.94 |
100 | ¥61.98240 | ¥6,198.24 |
300 | ¥55.28210 | ¥16,584.63 |
500 | ¥51.93162 | ¥25,965.81 |
1,000 | ¥45.90077 | ¥45,900.77 |