162108B

DigiKey Part Number
ARF2989-ND
Manufacturer
Manufacturer Product Number
162108B
Description
CONN TWINAX PLUG STR SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BNC, Twinaxial Connector Plug, Female Socket and Male Pin 78 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Female Socket and Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
78 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-108A
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
Weatherproof
Center Contact Material
Brass; Phosphor Bronze
Includes
4 pcs - 1 Connector, Contact Assembly, 1 Ferrule, 1 Insulator
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-55°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.09000¥77.09
10¥69.35600¥693.56
25¥65.33360¥1,633.34
50¥63.65880¥3,182.94
100¥61.98240¥6,198.24
300¥55.28210¥16,584.63
500¥51.93162¥25,965.81
1,000¥45.90077¥45,900.77
Manufacturers Standard Package