135111-04-12.00 | |
---|---|
DigiKey Part Number | ACX1648-ND |
Manufacturer | |
Manufacturer Product Number | 135111-04-12.00 |
Description | CBL ASSY SMA JACK TO PLUG 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-58 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥221.58000 | ¥221.58 |
10 | ¥194.03300 | ¥1,940.33 |
25 | ¥185.64560 | ¥4,641.14 |
50 | ¥179.65880 | ¥8,982.94 |
100 | ¥173.66920 | ¥17,366.92 |
250 | ¥164.08780 | ¥41,021.95 |
500 | ¥159.29686 | ¥79,648.43 |