135111-04-06.00 | |
---|---|
DigiKey Part Number | ACX1647-ND |
Manufacturer | |
Manufacturer Product Number | 135111-04-06.00 |
Description | CBL ASSY SMA JACK TO PLUG 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-58 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥196.02000 | ¥196.02 |
10 | ¥171.66100 | ¥1,716.61 |
25 | ¥164.24000 | ¥4,106.00 |
50 | ¥158.94320 | ¥7,947.16 |
100 | ¥153.64550 | ¥15,364.55 |
250 | ¥145.16820 | ¥36,292.05 |
500 | ¥140.92982 | ¥70,464.91 |