135104-03-06.00 | |
---|---|
DigiKey Part Number | ACX1609-ND |
Manufacturer | |
Manufacturer Product Number | 135104-03-06.00 |
Description | CBL ASSY SMA PLUG TO PLUG 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 DS 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-316 DS | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.68000 | ¥177.68 |
10 | ¥155.62500 | ¥1,556.25 |
25 | ¥148.90400 | ¥3,722.60 |
50 | ¥144.09920 | ¥7,204.96 |
100 | ¥139.29680 | ¥13,929.68 |
250 | ¥131.61120 | ¥32,902.80 |
500 | ¥127.76846 | ¥63,884.23 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/176/227/135104-03-12.00_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/176/227/135104-03-12.00_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/176/227/135104-03-12.00_tmb.jpg)