135103-03-06.00 | |
---|---|
DigiKey Part Number | ACX1592-ND |
Manufacturer | |
Manufacturer Product Number | 135103-03-06.00 |
Description | CBL ASSY SMA PLUG TO PLUG 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 DS 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-316 DS | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥186.01000 | ¥186.01 |
10 | ¥161.16700 | ¥1,611.67 |
25 | ¥152.75600 | ¥3,818.90 |
50 | ¥150.54300 | ¥7,527.15 |
100 | ¥132.83260 | ¥13,283.26 |
250 | ¥123.97720 | ¥30,994.30 |
500 | ¥121.32038 | ¥60,660.19 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/176/226/135103-03-06.00_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/176/226/135103-03-06.00_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/176/226/135103-03-06.00_tmb.jpg)