135103-02-03.00 | |
---|---|
DigiKey Part Number | ARF2967-ND |
Manufacturer | |
Manufacturer Product Number | 135103-02-03.00 |
Description | CBL ASSY SMA PLUG TO PLUG 3" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-174 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.000" (76.20mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Brown | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.86000 | ¥162.86 |
10 | ¥141.10900 | ¥1,411.09 |
25 | ¥133.73880 | ¥3,343.47 |
50 | ¥131.80280 | ¥6,590.14 |
100 | ¥116.29580 | ¥11,629.58 |
250 | ¥108.54320 | ¥27,135.80 |
500 | ¥106.21708 | ¥53,108.54 |