135104-02-06.00 | |
---|---|
DigiKey Part Number | ACX1605-ND |
Manufacturer | |
Manufacturer Product Number | 135104-02-06.00 |
Description | CBL ASSY SMA PLUG TO PLUG 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-174 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥186.63000 | ¥186.63 |
10 | ¥161.77500 | ¥1,617.75 |
25 | ¥153.33160 | ¥3,833.29 |
50 | ¥151.10960 | ¥7,555.48 |
100 | ¥133.33220 | ¥13,333.22 |
250 | ¥124.44380 | ¥31,110.95 |
500 | ¥121.77712 | ¥60,888.56 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/176/216/135104-02-06.00_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/176/216/135104-02-06.00_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/176/216/135104-02-06.00_tmb%2864x64%29.jpg)