415-0204-MM100 | |
---|---|
DigiKey Part Number | 24-415-0204-MM100-ND |
Manufacturer | |
Manufacturer Product Number | 415-0204-MM100 |
Description | CBL ASSY SMA PLUG TO PLUG 3.937" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-174 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.98000 | ¥170.98 |
10 | ¥148.19800 | ¥1,481.98 |
25 | ¥140.45960 | ¥3,511.49 |
50 | ¥138.42360 | ¥6,921.18 |
100 | ¥122.13800 | ¥12,213.80 |
250 | ¥113.99548 | ¥28,498.87 |
500 | ¥111.55276 | ¥55,776.38 |