135101-04-48.00 | |
---|---|
DigiKey Part Number | ACX1583-ND |
Manufacturer | |
Manufacturer Product Number | 135101-04-48.00 |
Description | CBL ASSY SMA PLUG TO PLUG 4' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-58 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.17000 | ¥171.17 |
10 | ¥148.37600 | ¥1,483.76 |
25 | ¥140.62880 | ¥3,515.72 |
50 | ¥138.59060 | ¥6,929.53 |
100 | ¥122.28540 | ¥12,228.54 |
250 | ¥114.13288 | ¥28,533.22 |
500 | ¥111.68718 | ¥55,843.59 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/174/144/135101-04-36.00_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/174/144/135101-04-36.00_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/174/144/135101-04-36.00_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/174/144/135101-04-36.00_tmb.jpg)