095FJZFJZSH-012 | |
---|---|
DigiKey Part Number | 115-095FJZFJZSH-012-ND |
Manufacturer | |
Manufacturer Product Number | 095FJZFJZSH-012 |
Description | CBL ASSY FAKRA JACK TO JACK 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Fakra to Fakra RG-174 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Fakra to Fakra | |
1st Connector | Fakra III (Gen 3.0) Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra III (Gen 3.0) Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded, Z Code | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥203.17000 | ¥203.17 |
10 | ¥177.89100 | ¥1,778.91 |
25 | ¥170.20720 | ¥4,255.18 |
50 | ¥164.71560 | ¥8,235.78 |
100 | ¥159.22570 | ¥15,922.57 |
250 | ¥150.44112 | ¥37,610.28 |
500 | ¥146.04864 | ¥73,024.32 |