095FJZFJZSH-024 | |
---|---|
DigiKey Part Number | 115-095FJZFJZSH-024-ND |
Manufacturer | |
Manufacturer Product Number | 095FJZFJZSH-024 |
Description | CBL ASSY FAKRA JACK TO JACK 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Fakra to Fakra RG-174 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Fakra to Fakra | |
1st Connector | Fakra III (Gen 3.0) Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra III (Gen 3.0) Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded, Z Code | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.57000 | ¥195.57 |
10 | ¥171.29400 | ¥1,712.94 |
25 | ¥163.89320 | ¥4,097.33 |
50 | ¥158.60540 | ¥7,930.27 |
100 | ¥153.31840 | ¥15,331.84 |
250 | ¥144.85964 | ¥36,214.91 |
500 | ¥140.63004 | ¥70,315.02 |