CA-BM04ZJ-4FJZ-3.3 | |
---|---|
DigiKey Part Number | 2057-CA-BM04ZJ-4FJZ-3.3-ND |
Manufacturer | |
Manufacturer Product Number | CA-BM04ZJ-4FJZ-3.3 |
Description | CBL ASSY MINI FAKRA JCK-JCK 3.3' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Mini Fakra to Mini Fakra 0.130" Flexible Cable 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Mini Fakra to Mini Fakra | |
1st Connector | Fakra III (Gen 3.0) Mini Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra III (Gen 3.0) Mini Jack (4) | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | 0.130" Flexible Cable | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,136.06000 | ¥1,136.06 |
10 | ¥885.62800 | ¥8,856.28 |
25 | ¥806.45960 | ¥20,161.49 |
50 | ¥753.11020 | ¥37,655.51 |
100 | ¥704.84580 | ¥70,484.58 |