CA-AM01ZJ-AM01ZJ-1M | |
---|---|
DigiKey Part Number | 2057-CA-AM01ZJ-AM01ZJ-1M-ND |
Manufacturer | |
Manufacturer Product Number | CA-AM01ZJ-AM01ZJ-1M |
Description | CBL ASSY MINI FAKRA JCK-JCK 3.3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Mini Fakra to Mini Fakra 0.130" OD Coaxial Cable 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Mini Fakra to Mini Fakra | |
1st Connector | Fakra Mini Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra Mini Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | 0.130" OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥330.54000 | ¥330.54 |
10 | ¥255.44000 | ¥2,554.40 |
25 | ¥231.59600 | ¥5,789.90 |
50 | ¥215.49440 | ¥10,774.72 |
100 | ¥200.90870 | ¥20,090.87 |
250 | ¥183.72888 | ¥45,932.22 |
500 | ¥172.16626 | ¥86,083.13 |