095-820-157-006 | |
---|---|
DigiKey Part Number | 115-095-820-157-006-ND |
Manufacturer | |
Manufacturer Product Number | 095-820-157-006 |
Description | CBL ASSY MIN FAKRA-FAKRA JK-J 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Mini Fakra to Fakra RG-174 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 095-820-157-006 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Mini Fakra to Fakra | |
1st Connector | Fakra Mini Jack (4) | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra Gen 3.5 Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥418.76000 | ¥418.76 |
10 | ¥384.29500 | ¥3,842.95 |
25 | ¥369.51080 | ¥9,237.77 |
50 | ¥357.19380 | ¥17,859.69 |
100 | ¥337.48650 | ¥33,748.65 |
250 | ¥327.63288 | ¥81,908.22 |