APCL86P07 | |
---|---|
DigiKey Part Number | 623-APCL86P07-ND |
Manufacturer | |
Manufacturer Product Number | APCL86P07 |
Description | SNAP P-CLAMP WIRE BUNDLE DIA .43 |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Beige Fastener 0.406" (10.31mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | Cushioned, Hinged | |
Opening Size | 0.406" (10.31mm) | |
Mounting Type | Fastener | |
Material | Polyetheretherketone (PEEK) | |
Color | Beige | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | 0.925" (23.50mm) | |
Panel Hole Size | 0.200" (5.08mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.623" (15.82mm) | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥255.89000 | ¥255.89 |
10 | ¥224.08400 | ¥2,240.84 |
100 | ¥200.57010 | ¥20,057.01 |