APCL86P04 | |
---|---|
DigiKey Part Number | 623-APCL86P04-ND |
Manufacturer | |
Manufacturer Product Number | APCL86P04 |
Description | SNAP P-CLAMP WIRE BUNDLE DIA .25 |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Beige Fastener 0.219" (5.56mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | Cushioned, Hinged | |
Opening Size | 0.219" (5.56mm) | |
Mounting Type | Fastener | |
Material | Polyetheretherketone (PEEK) | |
Color | Beige | |
Length | - | |
Width | 0.450" (11.43mm) | |
Height | 0.730" (18.54mm) | |
Panel Hole Size | 0.200" (5.08mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.529" (13.44mm) | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥427.53000 | ¥427.53 |
10 | ¥392.32300 | ¥3,923.23 |
25 | ¥377.23640 | ¥9,430.91 |
50 | ¥364.66140 | ¥18,233.07 |
100 | ¥344.54240 | ¥34,454.24 |