095-902-544-200 | |
---|---|
DigiKey Part Number | 115-095-902-544-200-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-544-200 |
Description | CBL ASSY AMC-SMA PLUG-PLG 7.874" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to SMA 1.13mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to SMA | |
1st Connector | U.FL (UMCC), AMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.33000 | ¥151.33 |
10 | ¥134.12900 | ¥1,341.29 |
25 | ¥128.97320 | ¥3,224.33 |
50 | ¥123.81380 | ¥6,190.69 |
100 | ¥116.93580 | ¥11,693.58 |
250 | ¥106.61788 | ¥26,654.47 |
500 | ¥99.73948 | ¥49,869.74 |