034-1107-12G | |
---|---|
DigiKey Part Number | ARF2662-ND |
Manufacturer | |
Manufacturer Product Number | 034-1107-12G |
Description | CONN HDBNC PLUG 75 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC, HD Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 034-1107-12G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | Belden 1855A, 4855R | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Insulator | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.41000 | ¥116.41 |
10 | ¥103.16900 | ¥1,031.69 |
25 | ¥99.20360 | ¥2,480.09 |
50 | ¥95.23520 | ¥4,761.76 |
100 | ¥89.94500 | ¥8,994.50 |
300 | ¥82.00837 | ¥24,602.51 |
500 | ¥76.71754 | ¥38,358.77 |
1,000 | ¥70.36847 | ¥70,368.47 |