095-850-189M025 | |
---|---|
DigiKey Part Number | ARF2694-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-189M025 |
Description | CBL ASSY BNC-HDBNC PLG-PL 9.843" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to HD-BNC Belden 4855R 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to HD-BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | HD-BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | Belden 4855R | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 12 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥337.40000 | ¥337.40 |
10 | ¥295.48400 | ¥2,954.84 |
25 | ¥282.71760 | ¥7,067.94 |
50 | ¥273.59740 | ¥13,679.87 |
100 | ¥264.47730 | ¥26,447.73 |
250 | ¥249.88572 | ¥62,471.43 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/287/324/095-850-189_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/287/324/095-850-189_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/287/324/095-850-189_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/287/324/095-850-189_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/287/324/095-850-189_tmb.jpg)