095-850-188M100 | |
---|---|
DigiKey Part Number | ARF2692-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-188M100 |
Description | CBL ASSY HD-BNC PLUG-PLUG 3.3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial HD-BNC to HD-BNC Belden 4855R 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | HD-BNC to HD-BNC | |
1st Connector | HD-BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | HD-BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | Belden 4855R | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 12 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥512.14000 | ¥512.14 |
10 | ¥469.98600 | ¥4,699.86 |
25 | ¥451.91400 | ¥11,297.85 |
50 | ¥436.85020 | ¥21,842.51 |
100 | ¥412.74850 | ¥41,274.85 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/258/702/095-850-188-XXX-SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/258/702/095-850-188-XXX-SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/258/702/095-850-188-XXX-SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/258/702/095-850-188-XXX-SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/258/702/095-850-188-XXX-SERIES_tmb.jpg)